text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN22NJ80D

LQW15 Series 0402 22 nH ±5 % 780 mA 202 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN22NJ80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22nH
Rated Current-Max: 780mA
Tolerance (%): ±5%
DC Resistance: 0.202Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$551.00
USD
Quantity
Unit Price
10,000
$0.0551
20,000
$0.0542
30,000+
$0.0532