
Manufacturer Part #
ISC1812EB271K
ISC-1812 Series 270 uH ±10% 101mA 6.9 Ohm SMT Molded Shielded Wirewound Inductor
Product Specification Section
Vishay ISC1812EB271K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ISC1812EB271K - Technical Attributes
Attributes Table
Type: | Molded-Shielded |
Inductance-Nom: | 270µH |
Rated Current-Max: | 101mA |
Tolerance (%): | ±10% |
DC Resistance: | 6.9Ω |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Surface Mount