Manufacturer Part #
HCM1A0805-470-R
HCM1A series 0805 case size 4.7uh Automotive Power Inductor
| |||||||||||
| |||||||||||
Mfr. Name: | Eaton | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2421 |
Product Specification Section
Eaton HCM1A0805-470-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HCM1A0805-470-R - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 1.8A |
Tolerance (%): | ±20% |
DC Resistance: | 160mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 8.1mm x W 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
500
$0.53
1,000
$0.515
1,500
$0.51
2,000
$0.505
2,500+
$0.49
Product Variant Information section
Available Packaging
- Reel Qty: 500+ / Web Price: $0.53 / Stock: 8,500 Qty: 500+$0.53 Stock: 8,500
- ReelSelected Variant Qty: 500+ / Web Price: $0.53 / Stock: 0 Qty: 500+$0.53 Stock: 0
- Reel Qty: 500+ / Web Price: $0.675 / Stock: 10,000 Qty: 500+$0.675 Stock: 10,000
- Reel Qty: 500+ / Web Price: $0.675 / Stock: 0 Qty: 500+$0.675 Stock: 0
Package Qty:
500 per Reel
Mounting Method:
Surface Mount