text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A0805-470-R

HCM1A series 0805 case size 4.7uh Automotive Power Inductor

Product Specification Section
Eaton HCM1A0805-470-R - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
DC Resistance: 160mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  8.1mm x W  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$337.50
USD
Quantity
Web Price
500
$0.675
1,000
$0.66
1,500
$0.65
2,000
$0.645
2,500+
$0.625