IMC2220ER222J in Reel by Vishay | RF Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC2220ER222J

IMC-2220 Series 2.2 mH ±5 % 55 mA 35 Ohm SMT High Frequency SMT Molded Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC2220ER222J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.2mH
Rated Current-Max: 55mA
Tolerance (%): ±5%
DC Resistance-Max: 35Ω
Self Resonance Frequency: 1.2MHz
Test Frequency: 252kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  5.61mm x W  5mm x H  4.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
2,000+
$0.26
Product Variant Information section