text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4332.152NLT

Inductor Power Shielded Drum Core 1.5uH 20% 1MHz 5.2A 0.036Ohm DCR 1515 T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PA4332.152NLT - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 5.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 36mΩ
Core Material: Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.2mm x W  4.2mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Web Price
3,000
$0.21
6,000
$0.205
9,000
$0.205
12,000+
$0.20