text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T2R2MDGJV

4018 2.2 uH 42 mOhms ± 20%Tol Surface Mount Power Inductors for Automotive

Product Specification Section
TAIYO YUDEN NRS4018T2R2MDGJV - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 42mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.46
USD
Quantity
Web Price
1
$0.455
15
$0.375
100
$0.32
400
$0.28
2,000+
$0.23