text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T2R2MDGJV

4018 2.2 uH 42 mOhms ± 20%Tol Surface Mount Power Inductors for Automotive

Product Specification Section
TAIYO YUDEN NRS4018T2R2MDGJV - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 42mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$437.50
USD
Quantity
Web Price
3,500
$0.125
7,000
$0.122
10,500
$0.121
14,000
$0.12
17,500+
$0.117