Manufacturer Part #
NPIS65LS4R7MTRF
NPIS_LS Series 4.7 uH ±20 % Tol. 3.3 A Shielded Surface Mount Power Inductor
Product Specification Section
NIC Components NPIS65LS4R7MTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPIS65LS4R7MTRF - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 3.3A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 26MΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 6mm x W 6mm x H 4.5mm |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500
$0.0985
3,000
$0.0968
4,500
$0.0957
7,500
$0.0945
15,000+
$0.0918
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel