HPC042N-1R0MTR in Reel by HALO Electronics | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HPC042N-1R0MTR

HPC042N Series 1 uH 20% Tol 5 A 21.6 mOhm DCR Power Inductor

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics HPC042N-1R0MTR - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 21.6mΩ
Mounting Method: Surface Mount
Features & Applications

The HPC042N-1R0MTR is a part of HPC042N Series 1 UH 20 % TOL 5A 21.6 Ohms DCR Max powerInductor.

It has an Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Inductance tolerance (100 kHz, 0.25 V, 0 ADC): ±20%
  • DC current that will cause approximate 40 °C rise in temperature
  • DC current that will cause inductance (L) drop by 20% from nominal
  • Part temperature (ambient + temp rise) should not exceed 125 °C under worst case operating conditions
  • Frequency range up to 1.0 MHz

Applications:

  • Cell phones
  • Disc drives
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,420.00
USD
Quantity
Unit Price
2,000+
$0.71