Manufacturer Part #
DFE252012P-2R2M=P2
DFE Series 2.2 uH ±20% 3 A 84 mOhm DCR Shielded SMT Metal Alloy Inductor
Product Specification Section
Murata DFE252012P-2R2M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DFE252012P-2R2M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 3A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 84mΩ |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 1008 (2520 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0944
6,000
$0.0928
9,000
$0.0918
12,000
$0.0911
15,000+
$0.089
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount