text.skipToContent text.skipToNavigation

Manufacturer Part #

B82464A4473K

B28464 Series 10.4 x 10.4 mm 47 uH 1.5 A ±10% 140 mΩ Unshielded Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82464A4473K - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.5A
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 140mΩ
Core Material: Ferrite
Test Frequency: 0.1MHz
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Dimension: L  10.4mm x W  10.4mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$450.00
USD
Quantity
Unit Price
750
$0.60
1,500
$0.595
2,250
$0.585
3,000+
$0.58
Product Variant Information section