text.skipToContent text.skipToNavigation

Manufacturer Part #

B82462G4332M

3.3uH 20% 100KHz 2.3 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82462G4332M - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 2.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.031Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +150°C
No of Terminals: 2
Dimension: L  6.3mm x W  6.3mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,637.50
USD
Quantity
Unit Price
2,500+
$0.655
Product Variant Information section