LQG15HS33NJ02D in Cut Tape by Murata | Multilayer Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS33NJ02D

LQG Series 0402 33 nH ±5 % Tol. 200 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Murata LQG15HS33NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 33nH
Tolerance (%): ±5%
Rated Current-Max: 200mA
DC Resistance: 0.58Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,497
USA:
6,497
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Unit Price
1
$0.183
20
$0.137
150
$0.106
1,000
$0.0773
5,000+
$0.0527