text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31PG500SH1L

FERRITE BEAD 50 OHM 1206 1LN

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM31PG500SH1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 50Ω
Rated Current: 3.5A
DC Resistance-Max: 0.015Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$189.90
USD
Quantity
Unit Price
3,000
$0.0633
6,000
$0.0622
9,000
$0.0615
12,000
$0.0611
15,000+
$0.0597