Manufacturer Part #
BLM31PG500SH1L
FERRITE BEAD 50 OHM 1206 1LN
Product Specification Section
Murata BLM31PG500SH1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM31PG500SH1L - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
No of Elements: | 1 |
Impedance: | 50Ω |
Rated Current: | 3.5A |
DC Resistance-Max: | 0.015Ω |
Case Size: | 1206 (3216 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.093
6,000
$0.0914
9,000
$0.0905
12,000
$0.0898
15,000+
$0.0878
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount