BLM21PG121SN1D in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG121SN1D

BLM Series 0805 120 Ohm 3000 mA 0.03 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Murata BLM21PG121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 3000mA
DC Resistance-Max: 0.03Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,024.00
USD
Quantity
Unit Price
4,000
$0.0271
8,000
$0.0266
12,000
$0.0263
16,000
$0.0261
20,000+
$0.0256