text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB221SN1D

BLM Series 0805 220 Ohm 500 mA 0.26 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2348
Product Specification Section
Murata BLM21BB221SN1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 500mA
DC Resistance-Max: 0.26Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$134.80
USD
Quantity
Unit Price
4,000
$0.0337
8,000
$0.0331
16,000
$0.0326
20,000
$0.0324
60,000+
$0.0314