text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB221SN1D

BLM Series 0805 220 Ohm 500 mA 0.26 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2321
Product Specification Section
Murata BLM21BB221SN1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 500mA
DC Resistance-Max: 0.26Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$93.60
USD
Quantity
Unit Price
4,000
$0.0234
12,000
$0.0228
16,000
$0.0226
40,000
$0.0222
60,000+
$0.0217