text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG121SN1D

BLM Series 0603 120 Ohm 2000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM18EG121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 2A
DC Resistance-Max: 0.04Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$226.80
USD
Quantity
Unit Price
4,000
$0.0567
8,000
$0.0557
12,000
$0.0552
16,000
$0.0548
20,000+
$0.0536