text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG121SN1D

BLM Series 0603 120 Ohm 2000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM18EG121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 2A
DC Resistance-Max: 0.04Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,085
USA:
1,085
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Unit Price
1
$0.29
15
$0.225
100
$0.181
400
$0.148
2,000+
$0.111