text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM15EG221SN1D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 220Ω
Rated Current: 700mA
DC Resistance-Max: 280mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.55mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0402 to 1806. The also offer EMI Ferrite chip beads in an array package.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$1,695.00
USD
Quantity
Unit Price
10,000
$0.0357
20,000
$0.0351
30,000
$0.0348
40,000
$0.0346
50,000+
$0.0339