Manufacturer Part #
BLM15EG221SN1D
BLM Series 0402 220 Ohm 700 mA 0.28 Ohm DCR Surface Mount Ferrite Bead
Murata BLM15EG221SN1D - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Murata BLM15EG221SN1D - Technical Attributes
No of Elements: | 1 |
Impedance: | 220Ω |
Rated Current: | 700mA |
DC Resistance-Max: | 280mΩ |
Case Size: | 0402 (1005 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 1mm x W 0.55mm x H 0.55mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.
One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design.
Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).
Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0402 to 1806. The also offer EMI Ferrite chip beads in an array package.
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount