NFE61PT472C1H9L in Mini Reel by Murata | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61PT472C1H9L

NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Murata NFE61PT472C1H9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 4700pF
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Case Size: 2706 (6816 Metric)
Dimension: H  1.9mm x L  6.8mm x W  1.6mm
Type: Low Pass
Mounting Method: Surface Mount
Pricing Section
Global Stock:
129
USA:
129
Cost Per Unit
$4.35
Unit Price:
$0.85 USD Each
Total
$8.70
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.