NFE61PT472C1H9L in Reel by Murata | Filtres EMI | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

NFE61PT472C1H9L

NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata NFE61PT472C1H9L - Caractéristiques techniques
Attributes Table
Rated Current: 2A
Capacitance: 4700pF
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Case Size: 2706 (6816 Metric)
Dimension: H  1.9mm x L  6.8mm x W  1.6mm
Type: Low Pass
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.

One solution is the T-Type Circuit EMI Filter.  The NFM61P/H is a three-terminal capacitor capable of carrying the large currents required for use in DC power circuits. This chips series consists of a T-type filter circuit incorporating a ferrite bead inductor for the purpose of suppressing undesirable oscillation.

The heavy duty NFE61H is an improved version of the filter for use in harsh operating conditions.

The NFE61PT472C1H9L is feed-through capacitor in a 2606 package and has a capacitance of 4700pF at 2 Amps.

Previous Part Number: NFM61R30T472T1

Note: The “L” on the end of the part number NFE61PT472C1H9L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the NFE61PT472C1H9L .

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
800,00 $
USD
Quantité
Prix unitaire
2 500
$0.32
5 000+
$0.315