Manufacturer Part #
NFE61PT472C1H9L
NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Murata NFE61PT472C1H9L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFE61PT472C1H9L - Technical Attributes
Attributes Table
Rated Current: | 2A |
Capacitance: | 4700pF |
Rated Voltage: | 50V |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 2706 (6816 Metric) |
Dimension: | H 1.9mm x L 6.8mm x W 1.6mm |
Type: | Low Pass |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.193
5,000
$0.191
7,500
$0.189
10,000+
$0.187
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.325 / Stock: 0 Qty: 2,500+$0.325 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.193 / Stock: 0 Qty: 2,500+$0.193 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.193 / Stock: 0 Qty: 2,500+$0.193 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.325 / Stock: 15,000 Qty: 2,500+$0.325 Stock: 15,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.193 / Stock: 0 Qty: 2,500+$0.193 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.193 / Stock: 0 Qty: 2,500+$0.193 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.193 / Stock: 135,000 Qty: 2,500+$0.193 Stock: 135,000
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount