text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61PT101Z1H9L

NFE Series 2706 100 pF 2 A 50 V SMT LC Combined Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2427
Product Specification Section
Murata NFE61PT101Z1H9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 100pF
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Case Size: 2706 (6816 Metric)
Dimension: H  1.9mm x L  6.8mm x W  1.6mm
Type: Low Pass
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$387.50
USD
Quantity
Unit Price
2,500
$0.155
5,000
$0.153
7,500
$0.152
10,000
$0.151
12,500+
$0.149