Manufacturer Part #
NFE61PT101Z1H9L
NFE Series 2706 100 pF 2 A 50 V SMT LC Combined Type EMI Filter
Product Specification Section
Murata NFE61PT101Z1H9L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFE61PT101Z1H9L - Technical Attributes
Attributes Table
Rated Current: | 2A |
Capacitance: | 100pF |
Rated Voltage: | 50V |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 2706 (6816 Metric) |
Dimension: | H 1.9mm x L 6.8mm x W 1.6mm |
Type: | Low Pass |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.24
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount