text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT102F2A9L

NFE Series 2706 1000 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter

Product Specification Section
Murata NFE61HT102F2A9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 1000pF
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Case Size: 2706 (6816 Metric)
Dimension: H  1.9mm x L  6.8mm x W  1.6mm
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
5,000+
$0.29