NFE61HT102F2A9L in Reel by Murata | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT102F2A9L

NFE Series 2706 1000 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Murata NFE61HT102F2A9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 1000pF
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Case Size: 2706 (6816 Metric)
Dimension: H  1.9mm x L  6.8mm x W  1.6mm
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,500+
$0.50