text.skipToContent text.skipToNavigation

Manufacturer Part #

NFA21SL806X1A48L

NFA Series 0805 20 mA 10 V SMT LC Combined Type EMI Array

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NFA21SL806X1A48L - Technical Attributes
Attributes Table
Rated Current: 20mA
Case Size: 0805 (2012 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$716.00
USD
Quantity
Web Price
4,000
$0.179
8,000
$0.175
12,000
$0.173
16,000
$0.172
20,000+
$0.167