NFA21SL806X1A48L in Reel by Murata | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NFA21SL806X1A48L

NFA Series 0805 20 mA 10 V SMT LC Combined Type EMI Array

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Murata NFA21SL806X1A48L - Technical Attributes
Attributes Table
Rated Current: 20mA
Case Size: 0805 (2012 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
136,000
USA:
136,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
4,000+
$0.19
Product Variant Information section