text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW31SN102SQ2L

DLW Series 1206 1000 Ohm 230 mA 1 Ohm DCR 50 V SMT Common Mode Choke

Product Specification Section
Murata DLW31SN102SQ2L - Technical Attributes
Attributes Table
Impedance: 1000Ω
Rated Current: 230mA
Rated Voltage: 50V
DC Resistance-Max:
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
Germany (Online Only):
44,000
112,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Web Price
2,000
$0.39
4,000
$0.38
6,000
$0.375
8,000+
$0.37