text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN900HQ2L

DLW Series 90 Ohm 280 mA 410 mOhm 2 x 1.2 x 1.4 mm SMT Common Mode Choke

Product Specification Section
Murata DLW21SN900HQ2L - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 280mA
DC Resistance-Max: 410mΩ
Dimension: H  1.2mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$386.00
USD
Quantity
Web Price
2,000
$0.193
4,000
$0.189
8,000
$0.185
10,000
$0.184
30,000+
$0.177