text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN900HQ2L

DLW Series 90 Ohm 280 mA 410 mOhm 2 x 1.2 x 1.4 mm SMT Common Mode Choke

Product Specification Section
Murata DLW21SN900HQ2L - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 280mA
DC Resistance-Max: 410mΩ
Dimension: H  1.2mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
602
USA:
602
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.65
USD
Quantity
Web Price
1
$0.65
15
$0.55
50
$0.51
250
$0.455
1,000+
$0.405