text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN371SQ2L

DLW Series 0805 370 Ohm 280 mA 450 mOhm DCR SMT Common Mode Choke Coil

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2427
Product Specification Section
Murata DLW21SN371SQ2L - Technical Attributes
Attributes Table
Impedance: 370Ω
Rated Current: 280mA
Rated Voltage: 50V
DC Resistance-Max: 450mΩ
Dimension: H  1.2mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
74,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$145.80
USD
Quantity
Unit Price
2,000
$0.0729
4,000
$0.0716
8,000
$0.0704
10,000
$0.07
30,000+
$0.0677