text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21HN900SQ2L

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke

Product Specification Section
Murata DLW21HN900SQ2L - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 330mA
Rated Voltage: 50V
DC Resistance-Max: 0.35Ω
Dimension: H  0.9mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,170
USA:
1,170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.49
USD
Quantity
Unit Price
1
$0.49
15
$0.41
75
$0.36
300
$0.315
1,500+
$0.265