text.skipToContent text.skipToNavigation

Manufacturer Part #

CPFC74NP-PS02H2A20

CPFC series 300MHZ 2A SMD signal Common Mode Choke

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CPFC74NP-PS02H2A20 - Technical Attributes
Attributes Table
Impedance: 200Ω
DC Resistance-Max: 120mΩ
Dimension: H  5.08mm x L  9.5mm x W  5.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585