Manufacturer Part #
CPFC74NP-PS02H2A20
CPFC series 300MHZ 2A SMD signal Common Mode Choke
Product Specification Section
Sumida CPFC74NP-PS02H2A20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CPFC74NP-PS02H2A20 - Technical Attributes
Attributes Table
Impedance: | 200Ω |
DC Resistance-Max: | 120mΩ |
Dimension: | H 5.08mm x L 9.5mm x W 5.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount