Manufacturer Part #
TAP475K050SCS
TAP Series 4.7 uF ±10 % 50V Radial Solid Resin Dipped Tantalum Capacitor
Product Specification Section
KYOCERA AVX TAP475K050SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP475K050SCS - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 4.7µF |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dimension: | L 11.5mm x D 6.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
854
USA:
854
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.43
75
$0.42
250
$0.41
750
$0.40
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole