text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475K050SCS

TAP Series 4.7 uF ±10 % 50V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP475K050SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$775.00
USD
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755
Product Variant Information section