text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D107M025C0060

T55 Series 2917 100 uF 25 V ±20% Surface Mount Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55D107M025C0060 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.06Ω
Leakage Current: 250µA
Ripple Current: 1930mA
Operating Temp Range: -55°C to +105°C
Dimension: 7.3 x 4.3 x 2.8 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.50
USD
Quantity
Unit Price
500
$0.725
1,000
$0.715
1,500
$0.705
2,000
$0.70
2,500+
$0.69
Product Variant Information section