text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B685M035C0200

T55 Series 1411 6.8 uF 35 V ±20% SMT Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Vishay T55B685M035C0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000
$0.24
8,000+
$0.235
Product Variant Information section