Manufacturer Part #
T55B106M025C0100
T55 Series 1411 10 uF 25 V ±20% SMT Solid Tantalum Chip Capacitor
Product Specification Section
Vishay T55B106M025C0100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T55B106M025C0100 - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 10µF |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
Case Size: | 1411 (3528 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.26
4,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount