text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR18D105PRBB0

Cap 1F 5.4V 0% to 100% (16 X 8 X 18mm) Radial 11.5mm 65°C

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX SCMR18D105PRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.4V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 200mΩ
Operating Temp Range: -40°C to +85°C
Dimension: L  16mm x W  8mm x H  19.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
150
Total
$2,040.00
USD
Quantity
Unit Price
150
$1.75
300
$1.73
450
$1.72
750+
$1.70