text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR14L334SRBB0

SCM Series 9 V 0.33 F 24x14x8mm Ls=13.5mm +30/-10% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2302
Product Specification Section
KYOCERA AVX SCMR14L334SRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 9V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 500mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 13.5mm
Dimension: L  24mm x W  8mm x H  15.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.04
USD
Quantity
Unit Price
1
$3.04
20
$2.97
50
$2.93
125
$2.90
300+
$2.81