Manufacturer Part #
SCMR14L334SRBB0
SCM Series 9 V 0.33 F 24x14x8mm Ls=13.5mm +30/-10% Radial Super Capacitor
Product Specification Section
KYOCERA AVX SCMR14L334SRBB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCMR14L334SRBB0 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 330µF |
Rated Voltage: | 9V |
Tolerance (%): | -10% to +30% |
ESR (Equivalent Series Resistance): | 500mΩ |
Operating Temp Range: | -40°C to +65°C |
Lead Spacing: | 13.5mm |
Dimension: | L 24mm x W 8mm x H 15.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.15
20
$3.08
50
$3.05
125
$3.01
300+
$2.92
Product Variant Information section
Available Packaging
Package Qty:
230 per
Mounting Method:
Through Hole