text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCR20B335PRB

SCC Series 2.7 V 3.3 F 8 x 20 mm LS= 3.5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCR20B335PRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3.3F
Rated Voltage: 2.7V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 95mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 3.5mm
Dimension: H  22mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,088.00
USD
Quantity
Unit Price
1
$0.775
30
$0.755
125
$0.73
300
$0.715
1,250+
$0.68
Product Variant Information section