Manufacturer Part #
KW-5R5C334-R
KW SERIES 5.5V 0.33F 13.5X8.3mm LS=5mm DOUBLE LAYER CAPACITOR
Product Specification Section
Eaton KW-5R5C334-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton KW-5R5C334-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 0.33F |
Rated Voltage: | 5.5V |
Dimension: | L 8.3mm x D 13.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Through Hole