text.skipToContent text.skipToNavigation

Manufacturer Part #

KW-5R5C334-R

KW SERIES 5.5V 0.33F 13.5X8.3mm LS=5mm DOUBLE LAYER CAPACITOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton KW-5R5C334-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.33F
Rated Voltage: 5.5V
Dimension: L  8.3mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$876.00
USD
Quantity
Unit Price
1
$2.36
25
$2.31
75
$2.27
150
$2.25
400+
$2.19